JST FVDDF2-375A technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.169inch |
| Length | 0.992inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Tab Length | 0.472inch |
| Tab Thickness | 0.042inch |
| Tab Width | 0.375inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF2-375A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.