JST FVDDF5.5-375A(LF) technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Length | 29.2mm |
| Reach SVHC Compliant | Yes |
| Series | FVD |
| Tab Width | 9.5mm |
| Termination | Crimp |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF5.5-375A(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.