JST FVDDFM1.25-250A(LF) technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Series | FVDDFM |
| Tab Thickness | 0.8mm |
| Tab Width | 6.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDFM1.25-250A(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.