JST FVDGM1.25-5(LF) technical specifications.
| Product Length (mm) | 20.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Butt Terminal |
| Termination Method | Crimp |
| Wire Size | 16-22AWG |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST FVDGM1.25-5(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.