JST FVDPC-5.5(LF) technical specifications.
| Type | Wire Pin |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST FVDPC-5.5(LF) to view detailed technical specifications.
No datasheet is available for this part.