JST FVGS4-1C(LF) technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVGS4-1C(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.