JST FVGSC-6(LF) technical specifications.
| Color | Yellow |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVGSC-6(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.