JST FVWS1.25-3(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | FV |
| Termination | Crimp |
| Thickness | 0.8mm |
| Wire/Cable Diameter | 1.44mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWS1.25-3(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
