JST FVWS2-YS4A(LF) technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWS2-YS4A(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.