JST FVWSPC-1.25(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21mm |
| Pin Diameter | 1.9mm |
| Pin Length | 12mm |
| Series | FVPC |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWSPC-1.25(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.