JST FVWSPC-5.5(LF) technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 27.5mm |
| Pin Diameter | 2.7mm |
| Pin Length | 14mm |
| Reach SVHC Compliant | No |
| Series | FVPC |
| Termination | Crimp |
| Wire/Cable Diameter | 2.89mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWSPC-5.5(LF) to view detailed technical specifications.
No datasheet is available for this part.