JST FVWSPC1.25F=9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWSPC1.25F=9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.