JST FVWSPC1.25F-9(LF) technical specifications.
| Color | Red |
| Gender | Male |
| Insulation Material | Vinyl |
| Length | 18mm |
| Pin Diameter | 1.9mm |
| Pin Length | 9mm |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 1.44mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVWSPC1.25F-9(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.