JST FWE25-16 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PP |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FWE25-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.