JST GHDR-30V-S(F) technical specifications.
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | GHD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST GHDR-30V-S(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.