JST GS12-2.5 technical specifications.
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 2.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GS12-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
