JST GS4-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GS4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
