JST GS5-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST GS5-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.