JST GSP-1 technical specifications.
| Insulation | Non-Insulated |
| Length | 7mm |
| Mount | Box |
| Packaging | Box |
| Radiation Hardening | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for JST GSP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
