JST GVHRSF-05V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Series | GVH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST GVHRSF-05V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.