
JST H10P-SHF-AA technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 14.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 28.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | NH |
| Termination | Crimp |
| Width | 6.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST H10P-SHF-AA to view detailed technical specifications.
No datasheet is available for this part.