JST H11P-SHF-AA technical specifications.
| Depth | 14.7mm |
| Gender | Female |
| Length | 31.2mm |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | NH |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST H11P-SHF-AA to view detailed technical specifications.
No datasheet is available for this part.