JST H21P-SHF-AA technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 14.7mm |
| Gender | Female |
| Length | 56.2mm |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Crimp |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST H21P-SHF-AA to view detailed technical specifications.
No datasheet is available for this part.