This 25-position female socket wire housing from JST features a crimp termination and a 2.5mm pitch. It has a natural color and a straight orientation. The housing is designed for free-hanging applications and is available in bulk packaging. The dimensions of the housing are 66.2mm in length, 6.4mm in width, and 14.7mm in depth.
JST H25P-SHF-AA technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 14.7mm |
| Gender | Female |
| Length | 66.2mm |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Crimp |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST H25P-SHF-AA to view detailed technical specifications.
No datasheet is available for this part.