This 9-position crimp female socket features a 2.5mm pitch and a length of 26.2mm, with a free hanging orientation. It is designed for use with crimp termination and is packaged in bulk. The socket has a natural color and a straight orientation, with a depth of 14.7mm and a width of 6.4mm. It is suitable for use in applications where a compact and reliable connection is required.
JST H9P-SHF-AA technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 14.7mm |
| Gender | Female |
| Length | 26.2mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Crimp |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST H9P-SHF-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.