
This 6-position female socket connector features a crimp termination and a free hanging design. It is available in a natural color and is compliant with Reach SVHC regulations. The connector is packaged in bulk and has a 2-row configuration. It is designed for use with wire housings and contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST HILP-06V-1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HIL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HILP-06V-1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
