JST HILR-04VF-3-E technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HIL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HILR-04VF-3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.