JST HLP-03V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | HL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HLP-03V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.