JST HLP-04V technical specifications.
| Depth | 19.1mm |
| Gender | Female |
| Length | 9.16mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | HL |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST HLP-04V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.