JST HLP-08V technical specifications.
| Color | White |
| Contact Type | Tab |
| Depth | 19.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.08mm |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.156inch |
| Series | HL |
| Termination | Crimp |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for JST HLP-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
