JST HLR-08V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 24.1mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.156inch |
| Series | HL |
| Termination | Crimp |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST HLR-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.