
JST HLS-08V technical specifications.
| Depth | 7.1mm |
| Gender | Female |
| Length | 17.28mm |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | HLS |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST HLS-08V to view detailed technical specifications.
No datasheet is available for this part.