The HRP-07-S wire housing from JST features a 7-position female socket design with crimp termination. It is available in bulk packaging and has a pitch of 0.098inch. The housing is suitable for free hanging applications and is part of the HR series.
JST HRP-07-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST HRP-07-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.