This 68-contact PCMCIA socket features a 1.27mm pitch and is designed for surface mount applications. It has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The socket is rated for a maximum current of 0.5A and is suitable for use in a variety of memory card applications.
JST ICM-C68S-TS13-6N84A technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST ICM-C68S-TS13-6N84A to view detailed technical specifications.
No datasheet is available for this part.