JST ICM-MA50H-SS52-1151(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST ICM-MA50H-SS52-1151(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.