JST J11DF-20V-KX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | J1100 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST J11DF-20V-KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.