JST J21DF-12V-KX-L technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | J2100 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST J21DF-12V-KX-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.