JST JFS-4S-C1N technical specifications.
| Type | Spring Washer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST JFS-4S-C1N to view detailed technical specifications.
No datasheet is available for this part.