JST JM-2R-64 technical specifications.
| Contact Material | Bronze |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Resistance | -2R |
| RoHS | Compliant |
Download the complete datasheet for JST JM-2R-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.