JST KEY-15S-2A1B14-23(LF)(SN) technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST KEY-15S-2A1B14-23(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.