JST KFS-2.6S-B1WM technical specifications.
| Type | Screw Lock |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST KFS-2.6S-B1WM to view detailed technical specifications.
No datasheet is available for this part.