JST L05HA(LLM-01T-2,0) technical specifications.
| Contact Material | Brass, Tin |
| Current Rating | 15A |
| Gender | Male |
| Series | L |
| RoHS | Compliant |
Download the complete datasheet for JST L05HA(LLM-01T-2,0) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.