JST LC-04B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Mount | Termination |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST LC-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.