JST LEBRP-01V-S technical specifications.
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | LEB |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST LEBRP-01V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.