JST LLF-01T-P1.3E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Series | EL |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST LLF-01T-P1.3E to view detailed technical specifications.
No datasheet is available for this part.