JST LRB-1.0T-M4 technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 21mm |
| Material | Brass |
| Mount | Stud |
| Outside Diameter | 4.3mm |
| Reach SVHC Compliant | No |
| Series | LRB |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.6mm |
| Width | 8mm |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST LRB-1.0T-M4 to view detailed technical specifications.
No datasheet is available for this part.