This unshrouded header features 2 HDR contacts with a 2.5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and can handle a maximum current rating of 3A. The header is rated for 250VDC or 250VAC and has a height of 5.3mm. It is designed for use in applications where a right-angle body orientation is required.
JST MB2P-90(LF)(SN) technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST MB2P-90(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.