JST MGT-15TN technical specifications.
| Type | IDC Terminal |
| Gender | F |
| Body Orientation | Straight |
| Plating | Tin |
| Wire Size | 20-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST MGT-15TN to view detailed technical specifications.
No datasheet is available for this part.