JST MGT-24T-250 technical specifications.
| Type | Tab Terminal |
| Gender | M |
| Body Orientation | Straight |
| Plating | Tin |
| Wire Size | 16-19AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST MGT-24T-250 to view detailed technical specifications.
No datasheet is available for this part.