The MJ-62D-SD335 is a modular jack with six contacts, a female gender, and a 2.04mm terminal pitch. It features solder termination and a straight body orientation. This component is designed for through-hole mounting and operates within a temperature range of -40°C to 80°C. The MJ-62D-SD335 has a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 1.3A.
JST MJ-62D-SD335 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1.3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST MJ-62D-SD335 to view detailed technical specifications.
No datasheet is available for this part.